Similar

CY62128ELL-45ZAXIT | |
|---|---|
DigiKey Part Number | 448-CY62128ELL-45ZAXITTR-ND - Tape & Reel (TR) 448-CY62128ELL-45ZAXITCT-ND - Cut Tape (CT) 448-CY62128ELL-45ZAXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-45ZAXIT |
Description | IC SRAM 1MBIT PARALLEL 32STSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-sTSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |


