NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 25 ns 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B256LA-SZ25XIT

DigiKey Part Number
448-CY14B256LA-SZ25XITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY14B256LA-SZ25XIT
Description
IC NVSRAM 256KBIT PAR 32SOIC
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 25 ns 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,789 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4,789In Stock
Ships from Flip Electronics