NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 48-FBGA (6x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B104LA-BA45XIT

DigiKey Part Number
CY14B104LA-BA45XIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY14B104LA-BA45XIT
Description
IC NVSRAM 4MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 48-FBGA (6x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (6x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£23.43036£46,860.72
Manufacturers Standard Package
Unit Price without VAT:£23.43036
Unit Price with VAT:£28.11643