Power Switch/Driver 1:1 N-Channel 2.3A PG-TO263-5-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS409L1E3062AAUMA1

DigiKey Part Number
448-BTS409L1E3062AAUMA1TR-ND - Tape & Reel (TR)
448-BTS409L1E3062AAUMA1CT-ND - Cut Tape (CT)
448-BTS409L1E3062AAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS409L1E3062AAUMA1
Description
IC PWR SWITCH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.3A PG-TO263-5-2
Datasheet
 Datasheet
EDA/CAD Models
BTS409L1E3062AAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.3A
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-5-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.45000£2.45
10£1.84100£18.41
25£1.68800£42.20
100£1.51950£151.95
250£1.43908£359.77
500£1.41898£709.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.35075£1,350.75
2,000£1.31793£2,635.86
3,000£1.30149£3,904.47
5,000£1.28328£6,416.40
Manufacturers Standard Package
Unit Price without VAT:£2.45000
Unit Price with VAT:£2.94000