


BSD816SNL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSD816SNL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSD816SNL6327HTSA1 |
Description | MOSFET N-CH 20V 1.4A SOT363-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.4A, 2.5V | |
Vgs(th) (Max) @ Id | 950mV @ 3.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 2.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT363-PO | |
Package / Case |

