BCX6825E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,928
Unit Price: £0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,871
Unit Price: £0.54000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 3 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX6825E6327HTSA1

DigiKey Part Number
BCX6825E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX6825E6327HTSA1
Description
TRANS NPN 20V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 100MHz 3 W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BCX6825E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Power - Max
3 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes