


PBSS4520X,135 | |
|---|---|
DigiKey Part Number | 1727-5759-2-ND - Tape & Reel (TR) 1727-5759-1-ND - Cut Tape (CT) 1727-5759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4520X,135 |
Description | TRANS NPN 20V 5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 125MHz 550 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4520X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 550 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35000 | £3.50 |
| 100 | £0.22500 | £22.50 |
| 500 | £0.17116 | £85.58 |
| 1,000 | £0.15378 | £153.78 |
| 2,000 | £0.13914 | £278.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12682 | £507.28 |
| 8,000 | £0.11646 | £931.68 |
| 12,000 | £0.11117 | £1,334.04 |
| 20,000 | £0.10524 | £2,104.80 |
| 28,000 | £0.10173 | £2,848.44 |
| 40,000 | £0.09831 | £3,932.40 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

