
1ED3251MC12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3251MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3251MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3251MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3251MC12HXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3251MC12HXUMA1 Models |
Category | Rise / Fall Time (Typ) 9ns, 8.5ns |
Mfr | Current - Output High, Low 9A, 18A |
Series | Current - Peak Output 18A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 10V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package PG-DSO-8-66 |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency UL, VDE |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Base Product Number |
Pulse Width Distortion (Max) 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 10 | £1.52900 | £15.29 |
| 25 | £1.39920 | £34.98 |
| 100 | £1.25530 | £125.53 |
| 250 | £1.18676 | £296.69 |
| 500 | £1.16106 | £580.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.11149 | £1,111.49 |
| 2,000 | £1.08353 | £2,167.06 |
| 3,000 | £1.06953 | £3,208.59 |
| 5,000 | £1.05401 | £5,270.05 |
| 7,000 | £1.04494 | £7,314.58 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

