Image for CF890-07-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-07-12

DigiKey Part Number
4903-CF890-07-12-ND
4903-CF890-07-12-DS-ND
Manufacturer
Manufacturer Product Number
CF890-07-12
Description
IGUPUR 12C/18AWGCTRL 600V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.394" (10.01mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£1.92064£1,920.64
2,000£1.82317£3,646.34
3,000£1.76796£5,303.88
Unit Price without VAT:£1.92064
Unit Price with VAT:£2.30477