
CF890-07-02 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-02-ND 4903-CF890-07-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-02 |
Description | IGUPUR 2C/18AWG CTRL 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.52871 | £528.71 |
| 2,000 | £0.50239 | £1,004.78 |
| 3,000 | £0.48749 | £1,462.47 |
| 5,000 | £0.46922 | £2,346.10 |
| 7,000 | £0.45748 | £3,202.36 |
| 10,000 | £0.44529 | £4,452.90 |
| Unit Price without VAT: | £0.52871 |
|---|---|
| Unit Price with VAT: | £0.63445 |

