
CF890-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-05-ND 4903-CF890-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-05 |
Description | IGUPUR 5C/20AWG CTRL 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73548 | £735.48 |
| 2,000 | £0.69870 | £1,397.40 |
| 3,000 | £0.67787 | £2,033.61 |
| 5,000 | £0.65233 | £3,261.65 |
| 7,000 | £0.63592 | £4,451.44 |
| 10,000 | £0.62637 | £6,263.70 |
| Unit Price without VAT: | £0.73548 |
|---|---|
| Unit Price with VAT: | £0.88258 |

