Image for CF78-UL-05-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF78-UL-05-04

DigiKey Part Number
4903-CF78-UL-05-04-ND
4903-CF78-UL-05-04-DS-ND
Manufacturer
Manufacturer Product Number
CF78-UL-05-04
Description
PUR4C/20AWG O/S CTRL 1000V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-50°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,905
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£2.01546£2,015.46
2,000£1.91310£3,826.20
3,000£1.85511£5,565.33
Unit Price without VAT:£2.01546
Unit Price with VAT:£2.41855