
CF78-UL-05-04 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-05-04-ND 4903-CF78-UL-05-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-05-04 |
Description | PUR4C/20AWG O/S CTRL 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.01546 | £2,015.46 |
| 2,000 | £1.91310 | £3,826.20 |
| 3,000 | £1.85511 | £5,565.33 |
| Unit Price without VAT: | £2.01546 |
|---|---|
| Unit Price with VAT: | £2.41855 |

