Image for CF140US-07-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF140US-07-04

DigiKey Part Number
4903-CF140US-07-04-ND
4903-CF140US-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF140US-07-04
Description
PVC4C/18AWG TCER 600V FLEX FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£2.52199£2,521.99
Unit Price without VAT:£2.52199
Unit Price with VAT:£3.02639