Parametric Equivalent

LB9Z-LED5W | |
|---|---|
DigiKey Part Number | 1885-LB9Z-LED5W-ND |
Manufacturer | |
Manufacturer Product Number | LB9Z-LED5W |
Description | LB LED 5V WHITE |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 5V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

