LB9Z-LED5PW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: £0.00000
Image for LB9Z-LED5PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB9Z-LED5PW

DigiKey Part Number
1885-LB9Z-LED5PW-ND
Manufacturer
Manufacturer Product Number
LB9Z-LED5PW
Description
LB LED 5V PURE WHITE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Wedge 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
General Purpose Lamps
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
5V
Base Type
Wedge
Color
White
Millicandela Rating
-
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.67000£12.67
10£9.96800£99.68
100£8.39840£839.84
500£7.71728£3,858.64
Manufacturers Standard Package
Unit Price without VAT:£12.67000
Unit Price with VAT:£15.20400