MFR Recommended

852627 | |
|---|---|
DigiKey Part Number | 3628-852627-ND |
Manufacturer | |
Manufacturer Product Number | 852627 |
Description | 852627 |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module 7/16 - Female (2) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz, 465MHz | |
Frequency Range | 380MHz ~ 430MHz, 430MHz ~ 500MHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14.5dBi, 15dBi | |
Features | - | |
Termination | 7/16 - Female (2) | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 78.740" (2000.00mm) | |
Applications | General Purpose |

