
1399.31.0261 | |
|---|---|
DigiKey Part Number | 3628-1399.31.0261-ND |
Manufacturer | |
Manufacturer Product Number | 1399.31.0261 |
Description | 1399.31.0261 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel 4.3/10 - Female (2) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 405MHz, 465MHz | |
Frequency Range | 380MHz ~ 430MHz, 430MHz ~ 500MHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14dBi, 14.6dBi | |
Power - Max | 500 W | |
Features | - | |
Termination | 4.3/10 - Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 78.701" (199.90cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,587.22000 | £1,587.22 |
| Unit Price without VAT: | £1,587.22000 |
|---|---|
| Unit Price with VAT: | £1,904.66400 |

