Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_BNC-75-0-2/122_NH | |
|---|---|
DigiKey Part Number | 3628-82_BNC-75-0-2/122_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_BNC-75-0-2/122_NH |
Description | 82_BNC-75-0-2/122_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_BNC-75-0-2/122_NH Models |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_BNC-75-0-2/122_NE | Huber+Suhner, Inc. | 0 | 3628-82_BNC-75-0-2/122_NE-ND | £15.96600 | Parametric Equivalent |
| 0731010640 | Molex | 0 | 900-0731010640-ND | £4.22702 | Parametric Equivalent |
| 0731712650 | Molex | 0 | 900-0731712650-ND | £7.29694 | Parametric Equivalent |
| 0731713230 | Molex | 0 | 0731713230-ND | £3.93585 | Parametric Equivalent |
| 0731713231 | Molex | 0 | WM9526-ND | £8.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.27450 | £1,127.45 |
| Unit Price without VAT: | £11.27450 |
|---|---|
| Unit Price with VAT: | £13.52940 |














