Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142426000 | |
|---|---|
DigiKey Part Number | 2201-R142426000-ND |
Manufacturer | |
Manufacturer Product Number | R142426000 |
Description | BNC / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1.5 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5329-72RFX | Amphenol RF | 58 | ARF1689-ND | £2.58000 | Parametric Equivalent |
| 0731010640 | Molex | 0 | 900-0731010640-ND | £4.22702 | Parametric Equivalent |
| 0731712650 | Molex | 0 | 900-0731712650-ND | £7.29694 | Parametric Equivalent |
| 0731713230 | Molex | 0 | 0731713230-ND | £3.93585 | Parametric Equivalent |
| 0731713231 | Molex | 0 | WM9526-ND | £8.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.05940 | £352.97 |
| Unit Price without VAT: | £7.05940 |
|---|---|
| Unit Price with VAT: | £8.47128 |














