Similar



SZRMY41AC110120V | |
|---|---|
DigiKey Part Number | SZRMY41AC110120V-ND |
Manufacturer | |
Manufacturer Product Number | SZRMY41AC110120V |
Description | RELAY GEN PURPOSE 4PDT 3A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 90 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 4PDT (4 Form C) | Approval Agency CE, CSA, UR |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 4.43 kOhms |
Load - Max Switching 750VA, 375W | Base Product Number |
Coil Current 27 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17A18-120 | TE Connectivity Potter & Brumfield Relays | 214 | PB732-ND | £16.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £24.95800 | £249.58 |
| Unit Price without VAT: | £24.95800 |
|---|---|
| Unit Price with VAT: | £29.94960 |


