
SS41-SP | |
|---|---|
DigiKey Part Number | 2266-SS41-SP-ND |
Manufacturer | |
Manufacturer Product Number | SS41-SP |
Description | MAGNETIC SWITCH BIPOLAR 3SMD |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 15mT Trip, -14mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Base Product Number |

