Honeywell Sensing and Productivity Solutions Switches (Solid State)

Results: 164
Stocking Options
Environmental Options
Media
Exclude
164Results
Applied FiltersRemove All

Showing
of 164
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
35,621
In Stock
1 : £1.06000
Cut Tape (CT)
3,000 : £0.63436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
600nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
14,211
In Stock
1 : £1.10000
Cut Tape (CT)
3,000 : £0.66069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.1mT Trip, ±0.2mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
620nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
2,246
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.68726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch
Hall Effect
North Pole
-5.5mT Trip, 5.5mT Release
-40°C ~ 150°C
3V ~ 24V
6mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
SOT-23-3 Flat Leads
3,129
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.69781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±11mT Trip, ±9.5mT Release
-40°C ~ 85°C
2.2V ~ 5.5V
640µA
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
1,265
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.69781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±11mT Trip, ±9.5mT Release
-40°C ~ 85°C
2.2V ~ 5.5V
3µA
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
9,662
In Stock
1 : £1.35000
Bulk
Bulk
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±13.5mT Trip, ±12mT Release
-40°C ~ 150°C
3V ~ 24V
9mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
13,449
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.89614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
-46mT Trip, -13.5mT Release
-40°C ~ 150°C
3V ~ 24V
8mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
4,985
In Stock
1 : £4.07000
Bulk
Bulk
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
15mT Trip, -15mT Release
25°C
4.5V ~ 24V
10mA
20mA
Open Drain
-
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
3-SIP
7,768
In Stock
1 : £4.43000
Cut Tape (CT)
1,000 : £3.01266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.4mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
22,909
In Stock
1 : £5.53000
Bulk
Bulk
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
15mT Trip, -15mT Release
-40°C ~ 150°C
4.5V ~ 24V
15mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
32,759
In Stock
1 : £6.17000
Bulk
Bulk
Active
Latch
Hall Effect
South Pole
18mT Trip, -18mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
3,182
In Stock
1 : £6.72000
Bulk
Bulk
Active
Unipolar Switch
Hall Effect
South Pole
18mT Trip, 7.5mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
21,854
In Stock
1 : £6.75000
Bulk
Bulk
Active
Unipolar Switch
Hall Effect
South Pole
11.5mT Trip, 2mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-262-3 Short Leads, I2PAK
7,819
In Stock
1 : £7.13000
Cut Tape (CT)
1,000 : £5.76880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch
Hall Effect
South Pole
8.5mT Trip, -8.5mT Release
25°C
3.8V ~ 30V
10mA
50mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
114,115
In Stock
1 : £7.17000
Bulk
Bulk
Active
Latch
Hall Effect
South Pole
8.5mT Trip, -8.5mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
39,653
In Stock
1 : £7.89000
Cut Tape (CT)
1,000 : £5.51405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
39mT Trip, 23.5mT Release
25°C
3.8V ~ 30V
10mA
50mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
9,464
In Stock
1 : £8.01000
Cut Tape (CT)
1,000 : £5.60551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
18mT Trip, 7.5mT Release
25°C
3.8V ~ 30V
10mA
50mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
32,163
In Stock
1 : £8.73000
Cut Tape (CT)
1,000 : £6.13280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
11.5mT Trip, 2mT Release
25°C
3.8V ~ 30V
10mA
50mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Surface Mount
SOT-89B
TO-243AA, Variant
12,896
In Stock
1 : £9.07000
Bulk
Bulk
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
6mT Trip, -6mT Release
25°C
3.8V ~ 30V
10mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 (TO-226AA)
580
In Stock
1 : £9.28000
Bulk
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2.5mT Trip, ±0.5mT Release
-40°C ~ 150°C
3.8V ~ 30V
11mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
3-SIP
220
In Stock
1 : £70.16000
Bulk
Bulk
Active
Special Purpose
Hall Effect
-
-
-
4V ~ 24V
6mA
30mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Flange Mount
Probe
Cylinder with Mounting Flange
16,034
In Stock
1 : £0.85000
Bulk
-
Bulk
Active
Latch
Hall Effect
South Pole
12mT Trip, -12mT Release
-40°C ~ 150°C
3V ~ 24V
8mA
20mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
22,814
In Stock
1 : £1.04000
Bulk
-
Bulk
Active
Latch
Hall Effect
South Pole
5.5mT Trip, -5.5mT Release
-40°C ~ 150°C
3V ~ 24V
6mA
20mA
Open Collector
Temperature Compensated
-40°C ~ 150°C (TA)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
12,293
In Stock
1 : £1.04000
Cut Tape (CT)
3,000 : £0.61978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
3V ~ 24V
5mA
-
Open Collector
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
444
In Stock
1 : £1.36166
Bulk
Bulk
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
14mT Trip, -14mT Release
-40°C ~ 150°C
2.7V ~ 7V
14mA
4mA
Open Collector
-
-40°C ~ 150°C (TA)
-
-
Through Hole
Radial Lead
TO-226-3, TO-92-3 Short Body
Showing
of 164

Honeywell Sensing and Productivity Solutions Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.