
SS22PE | |
|---|---|
DigiKey Part Number | SS22PE-ND |
Manufacturer | |
Manufacturer Product Number | SS22PE |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.5mT Trip, 0.5mT Release | |
Test Condition | -20°C ~ 85°C | |
Voltage - Supply | 6V ~ 24V | |
Current - Supply (Max) | 13.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | - | |
Package / Case | 3-SIP |

