
SEP8507-001 | |
|---|---|
DigiKey Part Number | SEP8507-001-ND |
Manufacturer | |
Manufacturer Product Number | SEP8507-001 |
Description | EMITTER IR 935NM 60MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.5V 60mA 135° Radial |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Honeywell Sensing and Productivity Solutions | Viewing Angle 135° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 60mA | Package / Case Radial |
Wavelength 935nm |


