
OP168FB | |
|---|---|
DigiKey Part Number | 365-2001-ND |
Manufacturer | |
Manufacturer Product Number | OP168FB |
Description | EMITTER IR 935NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.4V 50mA 0.43mW/cm² @ 20mA 104° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP168FB Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 104° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 0.43mW/cm² @ 20mA | Base Product Number |
Wavelength 935nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 100 | £0.77060 | £77.06 |
| 250 | £0.74840 | £187.10 |
| 500 | £0.72618 | £363.09 |
| 1,000 | £0.70395 | £703.95 |
| 2,500 | £0.68542 | £1,713.55 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

