HOA0149-501 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 4,997
Unit Price: £0.89000
Datasheet
Image for HOA0149-501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA0149-501

DigiKey Part Number
HOA0149-501-ND
Manufacturer
Manufacturer Product Number
HOA0149-501
Description
SENSR OPTO TRANS 3.80MM REFL PCB
Customer Reference
Detailed Description
Reflective Optical Sensor 0.15" (3.8mm) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.15" (3.8mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
30 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
15µs, 15µs
Mounting Type
Through Hole
Package / Case
4-SIP
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable