
LTH-209-01 | |
|---|---|
DigiKey Part Number | LTH-209-01-ND |
Manufacturer | |
Manufacturer Product Number | LTH-209-01 |
Description | PHOTOINTERRUPTER REFL 940/PTR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.125" (3.18mm) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Operating Temperature | -35°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 5 | £0.78600 | £3.93 |
| 10 | £0.74600 | £7.46 |
| 25 | £0.69920 | £17.48 |
| 50 | £0.66740 | £33.37 |
| 200 | £0.61185 | £122.37 |
| 600 | £0.57420 | £344.52 |
| 1,000 | £0.55839 | £558.39 |
| 5,000 | £0.51471 | £2,573.55 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

