ASCX05DN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £45.43070
Datasheet

Direct


Amphenol All Sensors Corporation
In Stock: 110
Unit Price: £67.72000
Datasheet
Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.75 V 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCX05DN

DigiKey Part Number
287-1003-ND
Manufacturer
Manufacturer Product Number
ASCX05DN
Description
SENSOR 5PSID 0.19" 4.75V
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.75 V 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4.75 V
Accuracy
±1%
Voltage - Supply
4.5V ~ 16V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable