5 PSI-D-4V-ASCX

DigiKey Part Number
442-1148-ND
Manufacturer
Manufacturer Product Number
5 PSI-D-4V-ASCX
Description
SENSOR 5PSID 0.19" 4.75V 4SIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.75 V 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Wheatstone Bridge
Output
0.25 V ~ 4.75 V
Accuracy
±0.5%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±15PSI (±103.42kPa)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Base Product Number
In-Stock: 865
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£72.26000£72.26
10£54.16800£541.68
25£50.59360£1,264.84
100£45.11900£4,511.90
Manufacturers Standard Package
Unit Price without VAT:£72.26000
Unit Price with VAT:£86.71200