91MCE2-S2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £37.19533
Datasheet
Image for 91MCE2-S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91MCE2-S2

DigiKey Part Number
91MCE2-S2-ND
Manufacturer
Manufacturer Product Number
91MCE2-S2
Description
SWITCH SNAP ACTION DPST 6A 120V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
816gf
Release Force
-
Operating Position
-
Pretravel
0.063" (1.6mm)
Differential Travel
0.055" (1.4mm)
Overtravel
0.134" (3.4mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 53 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

53In Stock
Ships from WEC