Image for NGCMA20AX01C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGCMA20AX01C

DigiKey Part Number
NGCMA20AX01C-ND
Manufacturer
Manufacturer Product Number
NGCMA20AX01C
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1122gf
Release Force
306gf
Operating Position
0.083" (2.1mm)
Pretravel
0.083" (2.1mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.193" (4.9mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£37.19533£1,115.86
Manufacturers Standard Package
Unit Price without VAT:£37.19533
Unit Price with VAT:£44.63440