Similar

65SS4 | |
|---|---|
DigiKey Part Number | 480-4301-ND |
Manufacturer | |
Manufacturer Product Number | 65SS4 |
Description | MAGNETIC SWITCH UNIPOLAR 4DIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 57.5mT Trip, 8.2mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4.5V ~ 9V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module |


