65SS2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £1.25737
Image for 65SS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65SS2

DigiKey Part Number
65SS2-ND
Manufacturer
Manufacturer Product Number
65SS2
Description
MAGNETIC SWITCH UNIPOLAR 4DIP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
70mT Trip, 10mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
4.5V ~ 9V
Current - Supply (Max)
4mA
Current - Output (Max)
10mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Package / Case
4-SIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes