Image for 613SS4=NEW1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

613SS4=NEW1

DigiKey Part Number
613SS4=NEW1-ND
Manufacturer
Manufacturer Product Number
613SS4=NEW1
Description
MAGNETIC SWITCH UNIPOLAR 4DIP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
49.5mT Trip, 4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
6V ~ 16V
Current - Supply (Max)
10mA
Current - Output (Max)
10mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-DIP
Package / Case
4-DIP (0.157", 4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.