
613SS4=NEW | |
|---|---|
DigiKey Part Number | 613SS4=NEW-ND |
Manufacturer | |
Manufacturer Product Number | 613SS4=NEW |
Description | MAGNETIC SWITCH UNIPOLAR 4DIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 49.5mT Trip, 4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 6V ~ 16V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-DIP | |
Package / Case | 4-DIP (0.157", 4.00mm) |

