363M5K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 91
Unit Price: £1.65000
Datasheet

Similar


Bourns Inc.
In Stock: 1,518
Unit Price: £1.04000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.18230
Datasheet

Similar


Bourns Inc.
In Stock: 57
Unit Price: £1.28000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.84065
Datasheet

Similar


Bourns Inc.
In Stock: 107
Unit Price: £1.61000
Datasheet

Similar


Bourns Inc.
In Stock: 1,720
Unit Price: £1.01000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.07700
Datasheet

Similar


Bourns Inc.
In Stock: 138
Unit Price: £1.28000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.07700
Datasheet

Similar


Bourns Inc.
In Stock: 187
Unit Price: £1.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.13081
Datasheet

Similar


Bourns Inc.
In Stock: 644
Unit Price: £1.39000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £1.10441
Datasheet
Image for 363M5K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

363M5K

DigiKey Part Number
363M5K-ND
Manufacturer
Manufacturer Product Number
363M5K
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes