3386U-1-502R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 3,322
Unit Price: £1.19000
Datasheet

Similar


TT Electronics/BI
In Stock: 13
Unit Price: £1.40000
Datasheet

Similar


TT Electronics/BI
In Stock: 959
Unit Price: £1.36000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: £0.82314
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: £0.64938
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: £1.13000
Datasheet

Similar


Vishay Spectrol
In Stock: 31
Unit Price: £5.12000
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386U-1-502R

DigiKey Part Number
3386U-1-502R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3386U-1-502R
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386U-1-502R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.10441£1,104.41
Unit Price without VAT:£1.10441
Unit Price with VAT:£1.32529