Similar

311SM7-H58 | |
|---|---|
DigiKey Part Number | 311SM7-H58-ND |
Manufacturer | |
Manufacturer Product Number | 311SM7-H58 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Obsolete | Operating Position 0.555" (14.1mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.027" (0.7mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.026" (0.7mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311SM6-H58 | Honeywell Sensing and Productivity Solutions | 0 | 480-6309-ND | £14.35800 | Similar |


