



311SM6-H58 | |
|---|---|
DigiKey Part Number | 480-6309-ND |
Manufacturer | |
Manufacturer Product Number | 311SM6-H58 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 7.138gf |
Part Status Active | Operating Position 0.560" (14.2mm) |
Circuit SPDT | Pretravel 0.085" (2.16mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.018" (0.45mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.35800 | £143.58 |
| Unit Price without VAT: | £14.35800 |
|---|---|
| Unit Price with VAT: | £17.22960 |

