
1CPSC5 | |
|---|---|
DigiKey Part Number | 1CPSC5-ND |
Manufacturer | |
Manufacturer Product Number | 1CPSC5 |
Description | CABLE PULL SWITCH DPST 50MA 250V |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 50mA (AC/DC) 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 60V | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C |











