Image for 1CPSA5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CPSA5

DigiKey Part Number
1CPSA5-ND
Manufacturer
Manufacturer Product Number
1CPSA5
Description
CABLE PULL SWITCH DPST 50MA 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 50mA (AC/DC) 250V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
250V
Voltage Rating - DC
60V
Features
-
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£356.40800£3,564.08
Unit Price without VAT:£356.40800
Unit Price with VAT:£427.68960