Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19C100PG4K

DigiKey Part Number
287-1115-ND
Manufacturer
Manufacturer Product Number
19C100PG4K
Description
SENSOR 100PSIG 1/8"NPT 0.1V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.25%
Voltage - Supply
15V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£303.46000£303.46
5£285.33000£1,426.65
10£278.57700£2,785.77
25£270.49840£6,762.46
Manufacturers Standard Package
Unit Price without VAT:£303.46000
Unit Price with VAT:£364.15200