
19C100PA4K | |
|---|---|
DigiKey Part Number | 287-1114-ND |
Manufacturer | |
Manufacturer Product Number | 19C100PA4K |
Description | SENSOR 100PSIA 1/8"NPT 0.1V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Absolute | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £314.34000 | £314.34 |
| 5 | £295.65400 | £1,478.27 |
| 10 | £288.69400 | £2,886.94 |
| 25 | £280.37040 | £7,009.26 |
| Unit Price without VAT: | £314.34000 |
|---|---|
| Unit Price with VAT: | £377.20800 |

