Similar



112-102EAJ-H01 | |
|---|---|
DigiKey Part Number | 112-102EAJ-H01-ND |
Manufacturer | |
Manufacturer Product Number | 112-102EAJ-H01 |
Description | THERMISTOR NTC 1KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±20% |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 0.38" (9.60mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Obsolete | Package / Case Bead, Glass |
Resistance in Ohms @ 25°C 1k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112-102EAJ-B01 | Honeywell Sensing and Productivity Solutions | 0 | 480-3115-ND | £15.70900 | Similar |


