NTC Thermistor 1k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

112-102EAJ-B01

DigiKey Part Number
480-3115-ND
Manufacturer
Manufacturer Product Number
112-102EAJ-B01
Description
THERMISTOR NTC 1KOHM 3518K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2.6%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3518K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
0.38" (9.60mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
1k
Package / Case
Bead, Glass
Resistance Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£15.70900£1,570.90
Unit Price without VAT:£15.70900
Unit Price with VAT:£18.85080