


ZE05-20DP-2H(A) | |
|---|---|
DigiKey Part Number | 26-ZE05-20DP-2H(A)TR-ND - Tape & Reel (TR) 26-ZE05-20DP-2H(A)CT-ND - Cut Tape (CT) 26-ZE05-20DP-2H(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZE05-20DP-2H(A) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZE05-20DP-2H(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.348" (8.84mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A, 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.64400 | £16.44 |
| 100 | £1.33960 | £133.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.70487 | £511.46 |
| 600 | £1.62350 | £974.10 |
| 900 | £1.57773 | £1,419.96 |
| 1,500 | £1.52193 | £2,282.89 |
| 2,100 | £1.48625 | £3,121.12 |
| 3,000 | £1.44935 | £4,348.05 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

