Direct

U.FL-LP-04K1T-A-(150) | |
|---|---|
DigiKey Part Number | 26-U.FL-LP-04K1T-A-(150)-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-LP-04K1T-A-(150) |
Description | COAX CBL U.FL TO CABLE 5.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 5.906" (150.00mm) |
Category | 1st Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer Hirose Electric Co Ltd | 1st Contact Gender Female |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Cable (Round) |
Part Status Obsolete | Length 5.906" (150.00mm) |
Style U.FL (UMCC) to Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFL-LPHF6-04N1TV-A-150 | Hirose Electric Co Ltd | 0 | 26-UFL-LPHF6-04N1TV-A-150-ND | £2.25180 | Direct |

