Image for UFL-LPHF6-04N1TV-A-150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFL-LPHF6-04N1TV-A-150

DigiKey Part Number
26-UFL-LPHF6-04N1TV-A-150-ND
Manufacturer
Manufacturer Product Number
UFL-LPHF6-04N1TV-A-150
Description
COAX CBL U.FL TO CABLE 5.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 5.906" (150.00mm)
EDA/CAD Models
UFL-LPHF6-04N1TV-A-150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Hirose Electric Co Ltd
Length
5.906" (150.00mm)
Series
Cable Type
0.81mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Frequency - Max
6 GHz
Style
U.FL (UMCC) to Cable
Color
White
1st Connector
U.FL (UMCC) Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
1st Contact Gender
Female
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.25180£225.18
Manufacturers Standard Package
Unit Price without VAT:£2.25180
Unit Price with VAT:£2.70216