Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TM21R-5C-88-LP(51) | |
|---|---|
DigiKey Part Number | 26-TM21R-5C-88-LP(51)-ND |
Manufacturer | |
Manufacturer Product Number | TM21R-5C-88-LP(51) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £3.04367 | £273.93 |
| Unit Price without VAT: | £3.04367 |
|---|---|
| Unit Price with VAT: | £3.65240 |


